Part Details for CAR06031.52KOHMS0.1%10PPM by Riedon
Overview of CAR06031.52KOHMS0.1%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06031.52KOHMS0.1%10PPM
CAR06031.52KOHMS0.1%10PPM CAD Models
CAR06031.52KOHMS0.1%10PPM Part Data Attributes
|
CAR06031.52KOHMS0.1%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR06031.52KOHMS0.1%10PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR06031.52KOHMS0.1%10PPM
This table gives cross-reference parts and alternative options found for CAR06031.52KOHMS0.1%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06031.52KOHMS0.1%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603Y1521BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 1520 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CAR06031.52KOHMS0.1%10PPM vs RV0603Y1521BG |
SF06W1521AALQ | Fixed Resistor, Thin Film, 0.1W, 1520ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06031.52KOHMS0.1%10PPM vs SF06W1521AALQ |
AR03BPC6C6Y1521 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06031.52KOHMS0.1%10PPM vs AR03BPC6C6Y1521 |
AR03BTRC6C5Y1521 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06031.52KOHMS0.1%10PPM vs AR03BTRC6C5Y1521 |
SF06W1521ATLQ | Fixed Resistor, Thin Film, 0.1W, 1520ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06031.52KOHMS0.1%10PPM vs SF06W1521ATLQ |
SF06W1521BTLQ | Fixed Resistor, Thin Film, 0.1W, 1520ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06031.52KOHMS0.1%10PPM vs SF06W1521BTLQ |
AR03BTRC6C6Y1521 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06031.52KOHMS0.1%10PPM vs AR03BTRC6C6Y1521 |
AR03ATRC6Y1521 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR06031.52KOHMS0.1%10PPM vs AR03ATRC6Y1521 |
PCF-W0603LF-12-1521-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | CAR06031.52KOHMS0.1%10PPM vs PCF-W0603LF-12-1521-A-P-LT |
AR06031K52+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 1520ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CAR06031.52KOHMS0.1%10PPM vs AR06031K52+-0.05%TCR10 |