CAR06031.09KOHMS0.25%10PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,

Overview of CAR06031.09KOHMS0.25%10PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for CAR06031.09KOHMS0.25%10PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR06031.09KOHMS0.25%10PPM by Riedon

CAR06031.09KOHMS0.25%10PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
1090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. CAR06031.09KOHMS0.25%10PPM
    Riedon
    Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for CAR06031.09KOHMS0.25%10PPM

This table gives cross-reference parts and alternative options found for CAR06031.09KOHMS0.25%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06031.09KOHMS0.25%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF06W1091CALQ Fixed Resistor, Thin Film, 0.1W, 1090ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CAR06031.09KOHMS0.25%10PPM vs SF06W1091CALQ
PCF-W0603LF-12-1091-C-P-LT Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, TT Electronics Resistors CAR06031.09KOHMS0.25%10PPM vs PCF-W0603LF-12-1091-C-P-LT
RN73C1JTD1091C Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation CAR06031.09KOHMS0.25%10PPM vs RN73C1JTD1091C
UPTF0603-16W-N-1091CT Fixed Resistor, Thin Film, 0.063W, 1090ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CAR06031.09KOHMS0.25%10PPM vs UPTF0603-16W-N-1091CT
NTR06C1091BTR1KF Fixed Resistor, Thin Film, 0.063W, 1090ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, NIC Components Corp CAR06031.09KOHMS0.25%10PPM vs NTR06C1091BTR1KF
RN73C1JB1091C Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation CAR06031.09KOHMS0.25%10PPM vs RN73C1JB1091C
AR06031K09+-0.25%TCR10 Fixed Resistor, Thin Film, 0.0625W, 1090ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, 0603, SRT Resistor Technology Gmbh CAR06031.09KOHMS0.25%10PPM vs AR06031K09+-0.25%TCR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06031.09KOHMS0.25%10PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06031.09KOHMS0.25%10PP... by Riedon

  • Please alert me when CAR06031.09KOHMS0.25%10PP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR06031.09KOHMS0.25%10PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06031.09KOHMS0.25%10PP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR06031.09KOHMS0.25%10PP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06031.09KOHMS0.25%10PP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06031.09KOHMS0.25%10PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: