Part Details for CAR04F4752CT by Cal-Chip Electronics
Overview of CAR04F4752CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR04F4752CT
CAR04F4752CT CAD Models
CAR04F4752CT Part Data Attributes
|
CAR04F4752CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR04F4752CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CAR04F4752CT
This table gives cross-reference parts and alternative options found for CAR04F4752CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04F4752CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2RKF4752X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CAR04F4752CT vs ERJ2RKF4752X |
0402WGF4752B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CAR04F4752CT vs 0402WGF4752B4E |
HPCR0402-R-4752FT | Fixed Resistor, 0.125W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CAR04F4752CT vs HPCR0402-R-4752FT |
RMCS1/16S47.5K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | CAR04F4752CT vs RMCS1/16S47.5K1%A |
CDF-K040247K51%100PPM/KNP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CAR04F4752CT vs CDF-K040247K51%100PPM/KNP10 |
CDF-K040247K51%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CAR04F4752CT vs CDF-K040247K51%100PPM/KNS |
CDF040247K51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CAR04F4752CT vs CDF040247K51%100PPM/KNP20 |
RMC-044752FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CAR04F4752CT vs RMC-044752FR |
CR0402-16W-4752FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CAR04F4752CT vs CR0402-16W-4752FT-13 |
RM04F4752CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAR04F4752CT vs RM04F4752CT |