Datasheets
CAR04F1690CT by: Cal-Chip Electronics

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for CAR04F1690CT by Cal-Chip Electronics

Overview of CAR04F1690CT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR04F1690CT

CAR04F1690CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR04F1690CT Part Data Attributes

CAR04F1690CT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
CAR04F1690CT Cal-Chip Electronics Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 169 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CAR04F1690CT

This table gives cross-reference parts and alternative options found for CAR04F1690CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04F1690CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCA0402169RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CAR04F1690CT vs RCA0402169RFKED
0402WGF1690CCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04F1690CT vs 0402WGF1690CCE
0402WGF1690CB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04F1690CT vs 0402WGF1690CB
MC0402P-1690-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc CAR04F1690CT vs MC0402P-1690-FTQ
CR0402-10W-1690FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD CAR04F1690CT vs CR0402-10W-1690FT-13
CRGCQ0402F169R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 TE Connectivity CAR04F1690CT vs CRGCQ0402F169R
CR0402-16W-1690FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD CAR04F1690CT vs CR0402-16W-1690FSNT-13
0402WGF1690CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04F1690CT vs 0402WGF1690CA
0402WGF1690C2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CAR04F1690CT vs 0402WGF1690C2
9C04021A1690FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CAR04F1690CT vs 9C04021A1690FKPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR04F1690CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR04F1690CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of CAR04F1690CT would you like to use for your alert(s)?
  • Please alert me when CAR04F1690CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR04F1690CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR04F1690CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR04F1690CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR04F1690CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR04F1690CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: