Part Details for CAR04027.15KOHMS0.1%25PPM by Riedon
Overview of CAR04027.15KOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR04027.15KOHMS0.1%25PPM
CAR04027.15KOHMS0.1%25PPM CAD Models
CAR04027.15KOHMS0.1%25PPM Part Data Attributes
|
CAR04027.15KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR04027.15KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CAR04027.15KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR04027.15KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04027.15KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04A7151CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CAR04027.15KOHMS0.1%25PPM vs NTRA04A7151CTR1KQYF |
RP73F1E7K15ATD | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR04027.15KOHMS0.1%25PPM vs RP73F1E7K15ATD |
TC02G7151AC | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR04027.15KOHMS0.1%25PPM vs TC02G7151AC |
RP73F1E7K15BTD | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR04027.15KOHMS0.1%25PPM vs RP73F1E7K15BTD |
NTRC04B7151CTRF | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CAR04027.15KOHMS0.1%25PPM vs NTRC04B7151CTRF |
CPF0402B7K15E1 | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CAR04027.15KOHMS0.1%25PPM vs CPF0402B7K15E1 |
CPF0402A7K15E1 | Fixed Resistor, Thin Film, 0.063W, 7150ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CAR04027.15KOHMS0.1%25PPM vs CPF0402A7K15E1 |
TC02G7151BC | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CAR04027.15KOHMS0.1%25PPM vs TC02G7151BC |
CPF0402B7K15E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 7150ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CAR04027.15KOHMS0.1%25PPM vs CPF0402B7K15E |
CAR04027.15KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CAR04027.15KOHMS0.1%25PPM vs CAR04027.15KOHMS0.05%25PPM |