CAR04023.12KOHMS0.1%15PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,

Overview of CAR04023.12KOHMS0.1%15PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

CAD Models for CAR04023.12KOHMS0.1%15PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR04023.12KOHMS0.1%15PPM by Riedon

CAR04023.12KOHMS0.1%15PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
3120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CAR04023.12KOHMS0.1%15PPM
    Riedon
    Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
    VS

Alternate Parts for CAR04023.12KOHMS0.1%15PPM

This table gives cross-reference parts and alternative options found for CAR04023.12KOHMS0.1%15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04023.12KOHMS0.1%15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BTRC5Y3121 Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR04023.12KOHMS0.1%15PPM vs AR02BTRC5Y3121
AR02ATRC5Y3121N Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR04023.12KOHMS0.1%15PPM vs AR02ATRC5Y3121N
SF04F3121ATLQ Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CAR04023.12KOHMS0.1%15PPM vs SF04F3121ATLQ
RN73D1ETD3121B Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CAR04023.12KOHMS0.1%15PPM vs RN73D1ETD3121B
AR02BPC5Y3121 Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR04023.12KOHMS0.1%15PPM vs AR02BPC5Y3121
SF04F3121BALQ Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CAR04023.12KOHMS0.1%15PPM vs SF04F3121BALQ
RN73D1ETP3121A Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CAR04023.12KOHMS0.1%15PPM vs RN73D1ETP3121A
RN73D1ETP3121B Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CAR04023.12KOHMS0.1%15PPM vs RN73D1ETP3121B
AR02APC5Y3121N Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR04023.12KOHMS0.1%15PPM vs AR02APC5Y3121N
AR02BTRC5Y3121N Fixed Resistor, Thin Film, 0.0625W, 3120ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CAR04023.12KOHMS0.1%15PPM vs AR02BTRC5Y3121N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR04023.12KOHMS0.1%15PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR04023.12KOHMS0.1%15PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR04023.12KOHMS0.1%15PPM would you like to use for your alert(s)?
  • Please alert me when CAR04023.12KOHMS0.1%15PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR04023.12KOHMS0.1%15PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR04023.12KOHMS0.1%15PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR04023.12KOHMS0.1%15PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR04023.12KOHMS0.1%15PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR04023.12KOHMS0.1%15PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: