CAR04022.87OHMS1%50PPM
Riedon
Description: Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of CAR04022.87OHMS1%50PPM by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050AEM3-5.0 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050AIM3-4.1/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
LM4050AIM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

CAD Models for CAR04022.87OHMS1%50PPM by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAR04022.87OHMS1%50PPM by Riedon

CAR04022.87OHMS1%50PPM
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
2.87 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CAR04022.87OHMS1%50PPM
    Riedon
    Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for CAR04022.87OHMS1%50PPM

This table gives cross-reference parts and alternative options found for CAR04022.87OHMS1%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR04022.87OHMS1%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02FTD2R87 Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp CAR04022.87OHMS1%50PPM vs AR02FTD2R87
AR02FTD2R87N Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp CAR04022.87OHMS1%50PPM vs AR02FTD2R87N
AR02FBD2R87 Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Viking Tech Corp CAR04022.87OHMS1%50PPM vs AR02FBD2R87
TFCR0402-16W-C-2R87FT Fixed Resistor, Thin Film, 0.063W, 2.87ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CAR04022.87OHMS1%50PPM vs TFCR0402-16W-C-2R87FT
PRC0402TC50Y2.87R+-1% Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc CAR04022.87OHMS1%50PPM vs PRC0402TC50Y2.87R+-1%
RN73G1ETD2R87F Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation CAR04022.87OHMS1%50PPM vs RN73G1ETD2R87F
CPF0402F2R87C1 Fixed Resistor, Thin Film, 0.063W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 TE Connectivity CAR04022.87OHMS1%50PPM vs CPF0402F2R87C1
CPF0402F2R87C Fixed Resistor, Thin Film, 0.063W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 TE Connectivity CAR04022.87OHMS1%50PPM vs CPF0402F2R87C
CRT0402-FZ-2R87GLF Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Bourns Inc CAR04022.87OHMS1%50PPM vs CRT0402-FZ-2R87GLF
RN04F2R87CT1-50 Fixed Resistor, Thin Film, 0.0625W, 2.87ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics CAR04022.87OHMS1%50PPM vs RN04F2R87CT1-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR04022.87OHMS1%50PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR04022.87OHMS1%50PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR04022.87OHMS1%50PPM would you like to use for your alert(s)?
  • Please alert me when CAR04022.87OHMS1%50PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR04022.87OHMS1%50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR04022.87OHMS1%50PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR04022.87OHMS1%50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR04022.87OHMS1%50PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR04022.87OHMS1%50PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: