CAPH-1-G-SM-07-SD-SG10
Central Components Manufacturing
Description: Headers and Edge Type Connector,

Overview of CAPH-1-G-SM-07-SD-SG10 by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HMC-APH462-SX Analog Devices GaAs HEMT MMIC 1 Watt pow amp,
HMC-APH596-SX Analog Devices GaAs HEMT MMIC Med pow amp, 16
HSG1002 Renesas Electronics Corporation Small Signal Bip-TRSs for High Frequency Amplifier, , /

CAD Models for CAPH-1-G-SM-07-SD-SG10 by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAPH-1-G-SM-07-SD-SG10 by Central Components Manufacturing

CAPH-1-G-SM-07-SD-SG10
Central Components Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.055 inch
Body Length
0.35 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. CAPH-1-G-SM-07-SD-SG10
    Central Components Manufacturing
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAPH-1-G-SM-07-SD-SG10 by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAPH-1-G-SM-07-SD-SG10 by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of CAPH-1-G-SM-07-SD-SG10 would you like to use for your alert(s)?
  • Please alert me when CAPH-1-G-SM-07-SD-SG10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAPH-1-G-SM-07-SD-SG10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAPH-1-G-SM-07-SD-SG10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAPH-1-G-SM-07-SD-SG10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAPH-1-G-SM-07-SD-SG10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAPH-1-G-SM-07-SD-SG10 by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: