Part Details for CAP1203-1-SN-TR by Microchip Technology Inc
Overview of CAP1203-1-SN-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP1203-1-SN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7813
|
Newark | Touch Screen Ctrl, I2C, Smbus, Soic-8, Ic Interface Type:I2C, Smbus, Resolution (Bits):-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1203-1-SN-TR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
CAP1203-1-SN-CT-ND
|
DigiKey | IC TOUCH SENSOR CAP 3CH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13113 In Stock |
|
$0.5600 / $0.6800 | Buy Now |
DISTI #
CAP1203-1-SN-TR
|
Avnet Americas | Sensor Controller Capacitive 3-CH I2C 8-Pin SOIC T/R - Tape and Reel (Alt: CAP1203-1-SN-TR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-CAP1203-1-SN-TR
|
Mouser Electronics | Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor RoHS: Compliant | 11167 |
|
$0.5600 / $0.6800 | Buy Now |
DISTI #
CAP1203-1-SN-TR
|
Microchip Technology Inc | 3-Channel Capacitive Touch Sensor, Projected EOL: 2044-01-13 RoHS: Compliant pbFree: Yes | 33000 |
|
$0.4900 / $0.6800 | Buy Now |
|
Future Electronics | 3-Channel Capacitive Touch Sensor RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor - Digital Output RoHS: Compliant |
2800 In Stock 33000 Factory Stock |
|
$0.5170 / $0.5490 | Buy Now |
DISTI #
71207712
|
Verical | Capacitive Touch Screen 2-Wire 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2333 | Americas - 2500 |
|
$0.6851 / $0.7137 | Buy Now |
|
NAC | 3-Channel Capacitive Touch Sensor - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 26400 |
|
$0.6000 / $0.7400 | Buy Now |
DISTI #
CAP1203-1-SN-TR
|
Avnet Silica | (Alt: CAP1203-1-SN-TR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CAP1203-1-SN-TR
CAP1203-1-SN-TR CAD Models
CAP1203-1-SN-TR Part Data Attributes
|
CAP1203-1-SN-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1203-1-SN-TR
Microchip Technology Inc
IC TOUCH SENSOR CAP 3CH 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAP1203-1-SN-TR
This table gives cross-reference parts and alternative options found for CAP1203-1-SN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1203-1-SN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAP1203-1-AC3-TR | Microchip Technology Inc | $0.6549 | SPECIALTY ANALOG CIRCUIT | CAP1203-1-SN-TR vs CAP1203-1-AC3-TR |