There are no models available for this part yet.
Overview of CAN19X154MARAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for CAN19X154MARAC by KEMET Corporation
Part Data Attributes for CAN19X154MARAC by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CAN19X154MARAC
This table gives cross-reference parts and alternative options found for CAN19X154MARAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN19X154MARAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAN19C154MARAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19X154MARAC vs CAN19C154MARAC7210 |
CAN19X154MARAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19X154MARAC vs CAN19X154MARAC7210 |
CAN19C154MARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19X154MARAC vs CAN19C154MARAC |
CAN19C154MARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19X154MARAC vs CAN19C154MARACTM |
CAN19X154MARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19X154MARAC vs CAN19X154MARAC7215 |
CAN19X154MARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19X154MARAC vs CAN19X154MARACTU |