Part Details for CAN19C124MARACTM by KEMET Corporation
Overview of CAN19C124MARACTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for CAN19C124MARACTM
CAN19C124MARACTM CAD Models
CAN19C124MARACTM Part Data Attributes
|
CAN19C124MARACTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN19C124MARACTM
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CAN19C124MARACTM
This table gives cross-reference parts and alternative options found for CAN19C124MARACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN19C124MARACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAN19C124MARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19C124MARAC |
CAN19X124MARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19X124MARACTU |
CAN19X124MARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19X124MARAC |
CAN19X124MARAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19X124MARAC7210 |
CAN19X124MARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19X124MARAC7215 |
CAN19X124MARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19X124MARACTM |
CAN19C124MARAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19C124MARAC7210 |
CAN19C124MARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN19C124MARACTM vs CAN19C124MARACTU |