Part Details for CAN18X104JARAC by KEMET Corporation
Overview of CAN18X104JARAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAN18X104JARAC
CAN18X104JARAC CAD Models
CAN18X104JARAC Part Data Attributes
|
CAN18X104JARAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN18X104JARAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CAN18X104JARAC
This table gives cross-reference parts and alternative options found for CAN18X104JARAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN18X104JARAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAN18X104JARACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CAN18X104JARAC vs CAN18X104JARACTU |
CAN18C104JARACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CAN18X104JARAC vs CAN18C104JARACTU |
CAN18C104JARAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CAN18X104JARAC vs CAN18C104JARAC7215 |
CAN18X104JARAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CAN18X104JARAC vs CAN18X104JARAC7215 |
CAN18X104JARAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CAN18X104JARAC vs CAN18X104JARAC7210 |