Part Details for CAN18C393JARAC7215 by KEMET Corporation
Overview of CAN18C393JARAC7215 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for CAN18C393JARAC7215
CAN18C393JARAC7215 CAD Models
CAN18C393JARAC7215 Part Data Attributes
|
CAN18C393JARAC7215
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN18C393JARAC7215
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CAN18C393JARAC7215
This table gives cross-reference parts and alternative options found for CAN18C393JARAC7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN18C393JARAC7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAN18X393JARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN18C393JARAC7215 vs CAN18X393JARAC |
CAN18X393JARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN18C393JARAC7215 vs CAN18X393JARACTU |
CAN18C393JARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN18C393JARAC7215 vs CAN18C393JARACTU |
CAN18X393JARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN18C393JARAC7215 vs CAN18X393JARAC7215 |
CAN18C393JARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN18C393JARAC7215 vs CAN18C393JARAC |