CAMSC7ST-A7BR-001.5000TS
Cardinal Components
Description: HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of CAMSC7ST-A7BR-001.5000TS by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for CAMSC7ST-A7BR-001.5000TS by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAMSC7ST-A7BR-001.5000TS by Cardinal Components

CAMSC7ST-A7BR-001.5000TS
Cardinal Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
25 pF
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Supply Voltage-Max
2.97 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CAMSC7ST-A7BR-001.5000TS
    Cardinal Components
    HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for CAMSC7ST-A7BR-001.5000TS

This table gives cross-reference parts and alternative options found for CAMSC7ST-A7BR-001.5000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAMSC7ST-A7BR-001.5000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAMSC7SZ-A5BR-001.5000TS HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7SZ-A5BR-001.5000TS
CAMSC7ST-BR-001.5000NC HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7ST-BR-001.5000NC
CAMSC7ST-A7BR-001.5000NC HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7ST-A7BR-001.5000NC
CAMSC7SZ-A5BR-1.5000TS Oscillator, Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7SZ-A5BR-1.5000TS
CAMSC7S-A5BR-001.5000NC HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7S-A5BR-001.5000NC
CAMSC7S-A7BR-1.5000PD Oscillator, Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7S-A7BR-1.5000PD
CAMSC7S-A5BR-1.5000TS Oscillator, Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7S-A5BR-1.5000TS
CAMSC7ST-A5BR-1.5000PD Oscillator, Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7ST-A5BR-1.5000PD
CAMSC7ST-A5BR-001.5000TS HCMOS Output Clock Oscillator, 1.5MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7ST-A5BR-001.5000TS
CAMSC7SZ-A5BR-1.5000PD Oscillator, Cardinal Components CAMSC7ST-A7BR-001.5000TS vs CAMSC7SZ-A5BR-1.5000PD

Related Parts for CAMSC7ST-A7BR-001.5000TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAMSC7ST-A7BR-001.5000TS by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAMSC7ST-A7BR-001.5000TS by Cardinal Components

Select Manufacturer
Which Manufacturer of CAMSC7ST-A7BR-001.5000TS would you like to use for your alert(s)?
  • Please alert me when CAMSC7ST-A7BR-001.5000TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAMSC7ST-A7BR-001.5000TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAMSC7ST-A7BR-001.5000TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAMSC7ST-A7BR-001.5000TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAMSC7ST-A7BR-001.5000TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAMSC7ST-A7BR-001.5000TS by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: