Datasheets
CAMSC7LZ-A7B6-040.0000PD by: Cardinal Components

HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Part Details for CAMSC7LZ-A7B6-040.0000PD by Cardinal Components

Overview of CAMSC7LZ-A7B6-040.0000PD by Cardinal Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Part Details for CAMSC7LZ-A7B6-040.0000PD

CAMSC7LZ-A7B6-040.0000PD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAMSC7LZ-A7B6-040.0000PD Part Data Attributes

CAMSC7LZ-A7B6-040.0000PD Cardinal Components
Buy Now Datasheet
Compare Parts:
CAMSC7LZ-A7B6-040.0000PD Cardinal Components HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CARDINAL COMPONENTS INC
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for CAMSC7LZ-A7B6-040.0000PD

This table gives cross-reference parts and alternative options found for CAMSC7LZ-A7B6-040.0000PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAMSC7LZ-A7B6-040.0000PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FO7HSCAE40.0-T1 XTAL OSC 40.000MHZ HCMOS SMD Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAE40.0-T1
CAMC7L-A7B6-040.0000TS HCMOS Output Clock Oscillator, Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMC7L-A7B6-040.0000TS
CAMSC7L-A7B6-040.0000NC HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMSC7L-A7B6-040.0000NC
CAMSC7LZ-A7B6-040.0000NC HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMSC7LZ-A7B6-040.0000NC
FO7HSCAF40.0-T2 HCMOS Output Clock Oscillator, 40MHz Nom, Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAF40.0-T2
CAMC7LZ-A5B6-040.0000TS HCMOS Output Clock Oscillator, Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMC7LZ-A5B6-040.0000TS
FO7HSCAM40.0-T1 XTAL OSC 40.000MHZ HCMOS SMD Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAM40.0-T1
CAMC7LZ-A7B6-040.0000NC HCMOS Output Clock Oscillator, Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMC7LZ-A7B6-040.0000NC
CAMC7LZ-A5B6-040.0000NC HCMOS Output Clock Oscillator, Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMC7LZ-A5B6-040.0000NC
CAMC7L-B6-040.0000TS HCMOS Output Clock Oscillator, Cardinal Components CAMSC7LZ-A7B6-040.0000PD vs CAMC7L-B6-040.0000TS
Part Number Description Manufacturer Compare
FO7HSCAF40.0-T2 HCMOS Output Clock Oscillator, 40MHz Nom, Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAF40.0-T2
CA25C4002GLR HCMOS Output Clock Oscillator, 40MHz Nom, CTS Corporation CAMSC7LZ-A7B6-040.0000PD vs CA25C4002GLR
FO7HSCAM40.0-T1 XTAL OSC 40.000MHZ HCMOS SMD Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAM40.0-T1
FO7HSCAE40.0-T1 XTAL OSC 40.000MHZ HCMOS SMD Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAE40.0-T1
FO7HSCAE40.0-BULK HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAE40.0-BULK
FO3HSCAM40.0-T2 HCMOS Output Clock Oscillator, 40MHz Nom, Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO3HSCAM40.0-T2
FO3HSCAM40.0-T1 HCMOS Output Clock Oscillator, 40MHz Nom, Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO3HSCAM40.0-T1
CA25C4002HLR HCMOS Output Clock Oscillator, 40MHz Nom, CTS Corporation CAMSC7LZ-A7B6-040.0000PD vs CA25C4002HLR
CA20C4002HLR HCMOS Output Clock Oscillator, 40MHz Nom, CTS Corporation CAMSC7LZ-A7B6-040.0000PD vs CA20C4002HLR
FO7HSCAM40.0-T2 HCMOS Output Clock Oscillator, 40MHz Nom, Abracon Corporation CAMSC7LZ-A7B6-040.0000PD vs FO7HSCAM40.0-T2

CAMSC7LZ-A7B6-040.0000PD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAMSC7LZ-A7B6-040.0000PD by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAMSC7LZ-A7B6-040.0000PD by Cardinal Components

  • Please alert me when CAMSC7LZ-A7B6-040.0000PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAMSC7LZ-A7B6-040.0000PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAMSC7LZ-A7B6-040.0000PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAMSC7LZ-A7B6-040.0000PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAMSC7LZ-A7B6-040.0000PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAMSC7LZ-A7B6-040.0000PD by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: