Part Details for CAMSC7LT-A5BP-FREQ1NC by Cardinal Components
Overview of CAMSC7LT-A5BP-FREQ1NC by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAMSC7LT-A5BP-FREQ1NC
CAMSC7LT-A5BP-FREQ1NC CAD Models
CAMSC7LT-A5BP-FREQ1NC Part Data Attributes
|
CAMSC7LT-A5BP-FREQ1NC
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CAMSC7LT-A5BP-FREQ1NC
Cardinal Components
HCMOS Output Clock Oscillator, 1.5MHz Min, 40MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 25 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CAMSC7LT-A5BP-FREQ1NC
This table gives cross-reference parts and alternative options found for CAMSC7LT-A5BP-FREQ1NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAMSC7LT-A5BP-FREQ1NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAMSC7LZ-A5BP-FREQ1NC | HCMOS Output Clock Oscillator, 1.5MHz Min, 40MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMSC7LT-A5BP-FREQ1NC vs CAMSC7LZ-A5BP-FREQ1NC |
CAMSC7LZ-A7BP-FREQ1NC | HCMOS Output Clock Oscillator, 1.5MHz Min, 40MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMSC7LT-A5BP-FREQ1NC vs CAMSC7LZ-A7BP-FREQ1NC |
CAMSC7L-A7BP-FREQ1NC | HCMOS Output Clock Oscillator, 1.5MHz Min, 40MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMSC7LT-A5BP-FREQ1NC vs CAMSC7L-A7BP-FREQ1NC |
CAMSC7L-A5BP-FREQ1NC | HCMOS Output Clock Oscillator, 1.5MHz Min, 40MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMSC7LT-A5BP-FREQ1NC vs CAMSC7L-A5BP-FREQ1NC |
CAMSC7L-BP-FREQ1NC | HCMOS Output Clock Oscillator, 1.5MHz Min, 40MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CAMSC7LT-A5BP-FREQ1NC vs CAMSC7L-BP-FREQ1NC |