Part Details for CAMC7ST-A7B6-001.5000NC by Cardinal Components
Overview of CAMC7ST-A7B6-001.5000NC by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 | |
DM537425000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-214-1313 | |
DM537435000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-843-CF-208-1313 |
Part Details for CAMC7ST-A7B6-001.5000NC
CAMC7ST-A7B6-001.5000NC CAD Models
CAMC7ST-A7B6-001.5000NC Part Data Attributes
|
CAMC7ST-A7B6-001.5000NC
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CAMC7ST-A7B6-001.5000NC
Cardinal Components
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CAMC7ST-A7B6-001.5000NC
This table gives cross-reference parts and alternative options found for CAMC7ST-A7B6-001.5000NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAMC7ST-A7B6-001.5000NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.