CALC1206N500A103J-T3
Thin Film Technology Corp (TFT)
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP

Overview of CALC1206N500A103J-T3 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CALC1206N500A103J-T3 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CALC1206N500A103J-T3 by Thin Film Technology Corp (TFT)

CALC1206N500A103J-T3
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CALC1206N500A103J-T3
    Thin Film Technology Corp (TFT)
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CALC1206N500A103J-T3

This table gives cross-reference parts and alternative options found for CALC1206N500A103J-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALC1206N500A103J-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R18N103JV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Johanson Dielectrics Inc CALC1206N500A103J-T3 vs 500R18N103JV6R
MT31N103J500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CALC1206N500A103J-T3 vs MT31N103J500CG
1206CG103J500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, Fenghua (HK) Electronics Ltd CALC1206N500A103J-T3 vs 1206CG103J500C
1206CG103J500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, Fenghua (HK) Electronics Ltd CALC1206N500A103J-T3 vs 1206CG103J500NT
1206CG103J500NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, Fenghua (HK) Electronics Ltd CALC1206N500A103J-T3 vs 1206CG103J500NB
CL32C103JBFNLNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, Samsung Electro-Mechanics CALC1206N500A103J-T3 vs CL32C103JBFNLNE
CL32C103JBFALNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1206, Samsung Electro-Mechanics CALC1206N500A103J-T3 vs CL32C103JBFALNE
500R18N103JV6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Johanson Dielectrics Inc CALC1206N500A103J-T3 vs 500R18N103JV6U
MG31N103J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation CALC1206N500A103J-T3 vs MG31N103J500CG
500R18N103JV6T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1206, Johanson Dielectrics Inc CALC1206N500A103J-T3 vs 500R18N103JV6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CALC1206N500A103J-T3 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CALC1206N500A103J-T3 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of CALC1206N500A103J-T3 would you like to use for your alert(s)?
  • Please alert me when CALC1206N500A103J-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CALC1206N500A103J-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CALC1206N500A103J-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CALC1206N500A103J-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CALC1206N500A103J-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CALC1206N500A103J-T3 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: