Part Details for CALC1206B631A332K-T10 by Thin Film Technology Corp (TFT)
Overview of CALC1206B631A332K-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for CALC1206B631A332K-T10
CALC1206B631A332K-T10 CAD Models
CALC1206B631A332K-T10 Part Data Attributes
|
CALC1206B631A332K-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CALC1206B631A332K-T10
Thin Film Technology Corp (TFT)
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CALC1206B631A332K-T10
This table gives cross-reference parts and alternative options found for CALC1206B631A332K-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALC1206B631A332K-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF316X7R332K630AL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | KYOCERA Corporation | CALC1206B631A332K-T10 vs CF316X7R332K630AL |
222298155629 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | YAGEO Corporation | CALC1206B631A332K-T10 vs 222298155629 |
CMC-630/332KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Tecate Group | CALC1206B631A332K-T10 vs CMC-630/332KX1206WF |
C1206X332K631RD | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | CALC1206B631A332K-T10 vs C1206X332K631RD |
1206B332K631NB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Hitano Enterprise Corp | CALC1206B631A332K-T10 vs 1206B332K631NB |
12062R332KZBB0D | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | YAGEO Corporation | CALC1206B631A332K-T10 vs 12062R332KZBB0D |
GRM31BR72J332KW01L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CALC1206B631A332K-T10 vs GRM31BR72J332KW01L |
C1206X332K631BDX | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | CALC1206B631A332K-T10 vs C1206X332K631BDX |
C1206X332K631BDO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | CALC1206B631A332K-T10 vs C1206X332K631BDO |
C1206X332K631TDX | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Holy Stone Enterprise Co Ltd | CALC1206B631A332K-T10 vs C1206X332K631TDX |