Part Details for CALC0603N101A0R7A-T4 by Thin Film Technology Corp (TFT)
Overview of CALC0603N101A0R7A-T4 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CALC0603N101A0R7A-T4
CALC0603N101A0R7A-T4 CAD Models
CALC0603N101A0R7A-T4 Part Data Attributes
|
CALC0603N101A0R7A-T4
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CALC0603N101A0R7A-T4
Thin Film Technology Corp (TFT)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CALC0603N101A0R7A-T4
This table gives cross-reference parts and alternative options found for CALC0603N101A0R7A-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALC0603N101A0R7A-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0603N101A0R7A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CALC0603N101A0R7A-T4 vs CALC0603N101A0R7A-T15 |
MCRF03ATN1010R7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Viking Tech Corp | CALC0603N101A0R7A-T4 vs MCRF03ATN1010R7 |
MT18N0R7A101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CALC0603N101A0R7A-T4 vs MT18N0R7A101CG |
RF0603N0R7A101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CALC0603N101A0R7A-T4 vs RF0603N0R7A101CT |
RF18N0R7A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CALC0603N101A0R7A-T4 vs RF18N0R7A101CT |
GUQ10CG0R7A100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CALC0603N101A0R7A-T4 vs GUQ10CG0R7A100NTD |
MT18N0R7A101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CALC0603N101A0R7A-T4 vs MT18N0R7A101CT |
0603N0R7A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CALC0603N101A0R7A-T4 vs 0603N0R7A101CG |
0603N0R7A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CALC0603N101A0R7A-T4 vs 0603N0R7A101CT |
GUQ10CG0R7A100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CALC0603N101A0R7A-T4 vs GUQ10CG0R7A100NT |