There are no models available for this part yet.
Overview of CAFL4U(L)/220 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CAFL4U(L)/220 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2303
|
Newark | Din Term Blk, Screw, Fuse 1/4X1", Led 220V |Altech CAFL4U(L)/220 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.5500 | Buy Now | |
DISTI #
CAFL4U(L)/220-ND
|
DigiKey | FUSE TERM WLED 16A600V22-10AWG9M Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6672 | Buy Now | |
DISTI #
845-CAFL4UL/220
|
Mouser Electronics | Terminal Block Tools & Accessories Fuse Terminal w/LED RoHS: Compliant | 41 |
|
$6.0500 / $6.7500 | Buy Now | |
DISTI #
70698267
|
RS | Fuse Terminal w/LED 16A, 600V 22-12 AWG, 9mm Gray | Altech Corp CAFL4U(L)/220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 27 |
|
$6.3100 / $6.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$3.7300 | Buy Now | ||
Onlinecomponents.com | Terminal Block Connector - Fuse Terminal - 2 Position - Disconnect - Gray - 10-22 AWG - 16A - 600V. RoHS: Compliant |
75 In Stock 523 Factory Stock |
|
$3.7200 / $4.8800 | Buy Now | ||
DISTI #
51846126
|
Verical | Conn Terminal Block 4 POS Screw DIN Rail 16A Min Qty: 25 Package Multiple: 25 Date Code: 2024 | Americas - 75 |
|
$5.1740 / $6.3440 | Buy Now | |
Powell Electronics | DIN Term Blk, Screw, Fuse 1/4x1", LED 22 Min Qty: 25 | 494 |
|
$4.7800 | Buy Now | ||
Master Electronics | Terminal Block Connector - Fuse Terminal - 2 Position - Disconnect - Gray - 10-22 AWG - 16A - 600V. RoHS: Compliant |
75 In Stock 523 Factory Stock |
|
$3.7200 / $4.8800 | Buy Now | ||
DISTI #
10115061
|
TestEquity LLC | Altech CAFL4U(L)/220 DIN Term Blk, Screw, Fuse 1/4x1", LED 220V 16A, 600V, 22-10AWG, 9mm, grey | 0 |
|
$5.5100 | Buy Now |
CAD Models for CAFL4U(L)/220 by Altech Corporation
Part Data Attributes for CAFL4U(L)/220 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|