Part Details for CAF52201JLF by TT Electronics Resistors
Overview of CAF52201JLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAF52201JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8161
|
Newark | Thick Film Resistor Power, 2.2Kohm, 5W, 5%, Resistance:2.2Kohm, Product Range:Caf Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Tt Electronics/international Resistive CAF52201JLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6571 |
|
$0.0980 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7200 Package Multiple: 2400 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.1320 | Buy Now |
|
Onlinecomponents.com | Wirewound Metal Oxide Power Resistor - 2.2 kOhms ±5% - 5W - ±350ppm/°C - Ceramic Case - RoHS RoHS: Compliant | 0 |
|
$0.1150 / $0.1760 | Buy Now |
Part Details for CAF52201JLF
CAF52201JLF CAD Models
CAF52201JLF Part Data Attributes
|
CAF52201JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAF52201JLF
TT Electronics Resistors
Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | INTERNATIONAL RESISTIVE | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 23 mm | |
Package Style | Axial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |