Datasheets
CAF26200JLF by:

Fixed Resistor, Metal Oxide Film, 2W, 620ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CAF26200JLF by TT Electronics Resistors

Overview of CAF26200JLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAF26200JLF

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10800 Package Multiple: 3600 Lead time: 28 Weeks Container: Box 0
Box
  • 10,800 $0.1160
$0.1160 Buy Now

Part Details for CAF26200JLF

CAF26200JLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAF26200JLF Part Data Attributes

CAF26200JLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
CAF26200JLF TT Electronics Resistors Fixed Resistor, Metal Oxide Film, 2W, 620ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.7 mm
Lead Length 23 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 8 mm
Package Length 19 mm
Package Style Axial
Package Width 8 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 620 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CAF26200JLF

This table gives cross-reference parts and alternative options found for CAF26200JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAF26200JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQP2-620RJB5 RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 620ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT TT Electronics Welwyn Components CAF26200JLF vs SQP2-620RJB5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAF26200JLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAF26200JLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CAF26200JLF would you like to use for your alert(s)?
  • Please alert me when CAF26200JLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAF26200JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAF26200JLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAF26200JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAF26200JLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAF26200JLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: