Part Details for CAF24700JLF by TT Electronics Resistors
Overview of CAF24700JLF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAF24700JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10800 Package Multiple: 3600 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.1160 | Buy Now |
Part Details for CAF24700JLF
CAF24700JLF CAD Models
CAF24700JLF Part Data Attributes
|
CAF24700JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAF24700JLF
TT Electronics Resistors
Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 19 mm | |
Package Style | Axial | |
Package Width | 8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CAF24700JLF
This table gives cross-reference parts and alternative options found for CAF24700JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAF24700JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP2-470RJB5 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | CAF24700JLF vs SQP2-470RJB5 |
SQP2-470RJB5 | Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAF24700JLF vs SQP2-470RJB5 |