-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9197
|
Newark | 2220,c0G,1000V,20Nf,â±5%,6.4Mm/Tape And Reel |Tdk CAA572C0G3A203J640LH RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CAA572C0G3A203J640LHCT-ND
|
DigiKey | CAP CER 0.02UF 1KV C0G NP0 SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
841 In Stock |
|
$5.2530 / $9.2700 | Buy Now |
DISTI #
CAA572C0G3A203J640
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.02uF 1kV C0G 5% 2220 T/R - Tape and Reel (Alt: CAA572C0G3A203J640) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.3960 / $6.6400 | Buy Now |
DISTI #
810-CAA5723A203J64LH
|
Mouser Electronics | Specialty Ceramic Capacitors 2220 1000VDC 20nF 5% C0G RoHS: Compliant | 423 |
|
$5.1500 / $9.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$5.3400 | Buy Now |
DISTI #
CAA572C0G3A203JLH
|
TME | Capacitor: ceramic, MLCC, 20nF, 1kV, C0G (NP0), ±5%, SMD, 2220 Min Qty: 400 | 0 |
|
$6.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAA572C0G3A203J640LH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CAA572C0G3A203J640LH
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2422 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 5.6 mm |