Part Details for CA9495-000 by TE Connectivity
Overview of CA9495-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CA9495-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA9495-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: CA9495-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-L457-2-613-120 RoHS: Compliant | 0 |
|
$406.6600 / $567.8400 | Buy Now |
DISTI #
CA9495-000
|
Avnet Abacus | (Alt: CA9495-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L457-2-613-120 RoHS: Compliant | 0 |
|
$406.6600 / $567.8400 | Buy Now |
Part Details for CA9495-000
CA9495-000 CAD Models
CA9495-000 Part Data Attributes:
|
CA9495-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CA9495-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max |