Part Details for CA900MM-05M by L-com Inc
Overview of CA900MM-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA900MM-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7607
|
Newark | Cable Assy, Hpdb68 Plug-Plug, 19.7", Connector Type A:D Subminiature Plug Half Pitch, 68 Way, Connector Type B:D Subminiature Plug Half Pitch, 68 Way, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |L-Com CA900MM-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$123.9900 | Buy Now |
DISTI #
5073-CA900MM-05M-ND
|
DigiKey | CBL. SCSI-3 HPDB68M/M 0.5MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.9100 | Buy Now |
DISTI #
73604365
|
RS | SCSI-3 CableHPDB68 Male / HPDB68 Male0.5m- | L-com CA900MM-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9900 | RFQ |
|
Onlinecomponents.com | CBL. SCSI-3 HPDB68M/M 0.5MTR RoHS: Compliant | 0 |
|
$109.2700 / $136.2400 | Buy Now |
DISTI #
77733101
|
Verical | Cable Assembly D-Sub 0.5m 28AWG D-Subminiature to D-Subminiature 68 to 68 POS M-MCrimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$97.2724 / $127.9900 | Buy Now |
DISTI #
CA900MM-05M
|
L-com US | SCSI-3 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are half pitch 68 position male on both ends with rugged molded backshells. Features double shielded cable (copper braid plus aluminum mylar foil) and 34 pair 28 AWG conductors for the highest quality. Thumbscrews are 2-56 threaded to fit most applications. Twisted pair cabling reduces cross talk. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 200 |
|
$76.7900 / $127.9900 | Buy Now |