CA82C84A-10ED
Description: Processor Specific Clock Generator, 30MHz, CMOS, CDIP18

Overview of CA82C84A-10ED by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT8410EDC-1#TRPBF Analog Devices Ultralow Pwr Boost Conv w/ Out
LT8410EDC#TRPBF Analog Devices Ultralow Pwr Boost Conv w/ Out
LT8410EDC-1#TRMPBF Analog Devices Ultralow Pwr Boost Conv w/ Out

CAD Models for CA82C84A-10ED by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA82C84A-10ED by Integrated Device Technology Inc

CA82C84A-10ED
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
Package Description
DIP, DIP18,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-CDIP-T18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Clock Frequency-Max
30 MHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Primary Clock/Crystal Frequency-Nom
30 MHz
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. CA82C84A-10ED
    Integrated Device Technology Inc
    Processor Specific Clock Generator, 30MHz, CMOS, CDIP18
    VS

Alternate Parts for CA82C84A-10ED

This table gives cross-reference parts and alternative options found for CA82C84A-10ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C84A-10ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP8284A-1 Processor Specific Clock Generator, 30MHz, MOS, PDIP18, DIP-18 Intel Corporation CA82C84A-10ED vs LP8284A-1
TP8284A-1 Processor Specific Clock Generator, 30MHz, MOS, PDIP18, DIP-18 Intel Corporation CA82C84A-10ED vs TP8284A-1
KS82C84A-10IP Processor Specific Clock Generator, 30MHz, CMOS, PDIP18, PLASTIC, DIP-18 Samsung Semiconductor CA82C84A-10ED vs KS82C84A-10IP
CA82C84A-10EP Processor Specific Clock Generator, 30MHz, CMOS, PDIP18 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10EP
KS82C84A-10CP Processor Specific Clock Generator, 30MHz, CMOS, PDIP18, PLASTIC, DIP-18 Samsung Semiconductor CA82C84A-10ED vs KS82C84A-10CP
CA82C84A-10EJ Processor Specific Clock Generator, 30MHz, CMOS, CDIP18 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10EJ
Part Number Description Manufacturer Compare
CA82C84A-10EJ Processor Specific Clock Generator, 30MHz, CMOS, CDIP18 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10EJ
CA82C84A-10EN Processor Specific Clock Generator, 30MHz, CMOS, PQCC20 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10EN
CA82C84A-10EL Processor Specific Clock Generator, 30MHz, CMOS, CQCC20 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10EL
LP8284A-1 Processor Specific Clock Generator, 30MHz, MOS, PDIP18, DIP-18 Intel Corporation CA82C84A-10ED vs LP8284A-1
KS82C84A-10CP Processor Specific Clock Generator, 30MHz, CMOS, PDIP18, PLASTIC, DIP-18 Samsung Semiconductor CA82C84A-10ED vs KS82C84A-10CP
TP8284A-1 Processor Specific Clock Generator, 30MHz, MOS, PDIP18, DIP-18 Intel Corporation CA82C84A-10ED vs TP8284A-1
KS82C84A-10IL Processor Specific Clock Generator, 30MHz, CMOS, PQCC20, PLASTIC, LCC-20 Samsung Semiconductor CA82C84A-10ED vs KS82C84A-10IL
KS82C84A-10CL Processor Specific Clock Generator, 30MHz, CMOS, PQCC20, PLASTIC, LCC-20 Samsung Semiconductor CA82C84A-10ED vs KS82C84A-10CL
CA82C84A-10MJ Processor Specific Clock Generator, 30MHz, CMOS, CDIP18 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10MJ
CA82C84A-10EP Processor Specific Clock Generator, 30MHz, CMOS, PDIP18 Integrated Device Technology Inc CA82C84A-10ED vs CA82C84A-10EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C84A-10ED by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C84A-10ED by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of CA82C84A-10ED would you like to use for your alert(s)?
  • Please alert me when CA82C84A-10ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA82C84A-10ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C84A-10ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA82C84A-10ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C84A-10ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C84A-10ED by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: