CA82C59A-8IL
Integrated Device Technology Inc
Description: Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28

Overview of CA82C59A-8IL by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for CA82C59A-8IL by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA82C59A-8IL by Integrated Device Technology Inc

CA82C59A-8IL
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width
8
JESD-30 Code
S-CQCC-N28
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. CA82C59A-8IL
    Integrated Device Technology Inc
    Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28
    VS

Alternate Parts for CA82C59A-8IL

This table gives cross-reference parts and alternative options found for CA82C59A-8IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C59A-8IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IR82C59A Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 Harris Semiconductor CA82C59A-8IL vs IR82C59A
CA82C59A-8ML Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 Integrated Device Technology Inc CA82C59A-8IL vs CA82C59A-8ML
85016023X Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 Harris Semiconductor CA82C59A-8IL vs 85016023X
CA82C59A-8EL Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 Integrated Device Technology Inc CA82C59A-8IL vs CA82C59A-8EL
5962-85016023X Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CQCC28 Harris Semiconductor CA82C59A-8IL vs 5962-85016023X
5962-85016023X Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CQCC28 Renesas Electronics Corporation CA82C59A-8IL vs 5962-85016023X
5962-85016023A Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CLCC, /Tube Renesas Electronics Corporation CA82C59A-8IL vs 5962-85016023A
5962-85016023A 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28, CERAMIC, LCC-28 Intersil Corporation CA82C59A-8IL vs 5962-85016023A
Part Number Description Manufacturer Compare
CD82C59A-5 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 Intersil Corporation CA82C59A-8IL vs CD82C59A-5
AM9519ADC Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 AMD CA82C59A-8IL vs AM9519ADC
TP8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 Intel Corporation CA82C59A-8IL vs TP8259A-2
CA82C59A-10IP Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 Tundra Semiconductor Corp CA82C59A-8IL vs CA82C59A-10IP
AM9519ACC Interrupt Controller, 8080A Compatible, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 AMD CA82C59A-8IL vs AM9519ACC
CA82C59A-5MJ Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc CA82C59A-8IL vs CA82C59A-5MJ
P8259A-8 Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, PDIP28, PLASTIC, DIP-28 AMD CA82C59A-8IL vs P8259A-8
MR82C59A-5/B 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28, CERAMIC, LCC-28 Intersil Corporation CA82C59A-8IL vs MR82C59A-5/B
CA82C59A-10IJ Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc CA82C59A-8IL vs CA82C59A-10IJ
TC8259A Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 Intel Corporation CA82C59A-8IL vs TC8259A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C59A-8IL by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C59A-8IL by Integrated Device Technology Inc

  • Please alert me when CA82C59A-8IL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA82C59A-8IL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C59A-8IL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA82C59A-8IL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C59A-8IL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C59A-8IL by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: