CA82C59A-10CN
Description: Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28

Overview of CA82C59A-10CN by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT1110CN8#PBF Analog Devices uP DC-DC Conv Adj & Fixed 5V,
LT1110CN8-12#PBF Analog Devices uP DC-DC Conv Adj & Fixed 5V,
LT1110CN8-5#PBF Analog Devices uP DC-DC Conv Adj & Fixed 5V,

CAD Models for CA82C59A-10CN by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA82C59A-10CN by Integrated Device Technology Inc

CA82C59A-10CN
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEWBRIDGE MICROSYSTEMS
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
8080; 8085; 8086; 8088; 80286; 80386; 68000
External Data Bus Width
8
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.4935 mm
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4935 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. CA82C59A-10CN
    Integrated Device Technology Inc
    Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for CA82C59A-10CN

This table gives cross-reference parts and alternative options found for CA82C59A-10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C59A-10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA82C59A-10IN Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 Tundra Semiconductor Corp CA82C59A-10CN vs CA82C59A-10IN
Part Number Description Manufacturer Compare
CD82C59A-5 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 Intersil Corporation CA82C59A-10CN vs CD82C59A-5
AM9519A-1DI Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 AMD CA82C59A-10CN vs AM9519A-1DI
CA82C59A-5ED Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc CA82C59A-10CN vs CA82C59A-5ED
AM9519A-1PI Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 AMD CA82C59A-10CN vs AM9519A-1PI
82C59ARP-8 Interrupt Controller, 80C86 Compatible, CMOS, QFP-28 Maxwell Technologies CA82C59A-10CN vs 82C59ARP-8
CA82C59A-10MD Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc CA82C59A-10CN vs CA82C59A-10MD
5962-85016013A Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CQCC28, Defense Logistics Agency CA82C59A-10CN vs 5962-85016013A
UPD71059C-8 Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 NEC Electronics America Inc CA82C59A-10CN vs UPD71059C-8
CA82C59A-10IN Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 Tundra Semiconductor Corp CA82C59A-10CN vs CA82C59A-10IN
N8259A Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC CA82C59A-10CN vs N8259A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA82C59A-10CN by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA82C59A-10CN by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of CA82C59A-10CN would you like to use for your alert(s)?
  • Please alert me when CA82C59A-10CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA82C59A-10CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA82C59A-10CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA82C59A-10CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA82C59A-10CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA82C59A-10CN by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: