Part Details for CA82C55A-10EN by Integrated Device Technology Inc
Overview of CA82C55A-10EN by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2531LQ3010E/NOPB | Texas Instruments | High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85 | |
LMX2531LQ1910E/NOPB | Texas Instruments | High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85 | |
LMX2531LQE3010E/NOPB | Texas Instruments | High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85 |
Part Details for CA82C55A-10EN
CA82C55A-10EN CAD Models
CA82C55A-10EN Part Data Attributes
|
CA82C55A-10EN
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C55A-10EN
Integrated Device Technology Inc
Parallel I/O Port, 24 I/O, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CA82C55A-10EN
This table gives cross-reference parts and alternative options found for CA82C55A-10EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C55A-10EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C55A-10MJ | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C55A-10EN vs CA82C55A-10MJ |
CA82C55A-10EJ | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C55A-10EN vs CA82C55A-10EJ |
CA82C55A-10CD | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CA82C55A-10EN vs CA82C55A-10CD |
CA82C55A-10IL | Parallel I/O Port, 24 I/O, CMOS, CQCC44 | Integrated Device Technology Inc | CA82C55A-10EN vs CA82C55A-10IL |
CA82C55A-10CN | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CA82C55A-10EN vs CA82C55A-10CN |
CA82C55A-10ML | Parallel I/O Port, 24 I/O, CMOS, CQCC44 | Integrated Device Technology Inc | CA82C55A-10EN vs CA82C55A-10ML |
CA82C55A-10IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA82C55A-10EN vs CA82C55A-10IP |
CA82C55A-10ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | CA82C55A-10EN vs CA82C55A-10ID |