Part Details for CA772/2 by Altech Corporation
Overview of CA772/2 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA772/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2562
|
Newark | Internal Jumper, Screw, 13Mm Spacing, 2 Pole |Altech CA772/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
CA772/2-ND
|
DigiKey | JUMPER TERM BLK 2POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7701 | Buy Now |
DISTI #
845-CA7722
|
Mouser Electronics | Circuit Breaker Accessories Internal Jumper, Screw, 13mm spacing, 2 pole | 0 |
|
$0.6340 / $2.1100 | Order Now |
DISTI #
71161990
|
RS | Barrier Ring Lug Terminal Block Internal Jumper 2 pole for CBS4U | Altech Corp CA772/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 58 |
|
$0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 100 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 100 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
DISTI #
10122562
|
TestEquity LLC | Altech CA772/2 Internal Jumper, Screw, 13mm spacing, 2 pole use with DIN Term Blk CBS4U, CBS5U | 0 |
|
$0.9700 | Buy Now |