Part Details for CA70C1472HLT by CTS Corporation
Overview of CA70C1472HLT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA70C1472HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA70C1472HLT-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5347 | Buy Now |
DISTI #
CA70C1472HLT
|
Avnet Americas | Automotive Grade Clock Oscillator 14.7456MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA70C1472HLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2797 / $1.4979 | Buy Now |
DISTI #
774-CA70C1472HLT
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 14.7456MHz, +3.3V, Stab 100ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.3500 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
CA70C1472HLT
|
Avnet Abacus | - Tape and Reel (Alt: CA70C1472HLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA70C1472HLT
CA70C1472HLT CAD Models
CA70C1472HLT Part Data Attributes
|
CA70C1472HLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA70C1472HLT
CTS Corporation
HCMOS Output Clock Oscillator, 14.7456MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA70C1472HLT
This table gives cross-reference parts and alternative options found for CA70C1472HLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA70C1472HLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO7HSCAM14.7456-T1 | XTAL OSC 14.7456MHZ HCMOS SMD | Abracon Corporation | CA70C1472HLT vs FO7HSCAM14.7456-T1 |
CA70C1472ILT | HCMOS Output Clock Oscillator, 14.7456MHz Nom, | CTS Corporation | CA70C1472HLT vs CA70C1472ILT |
FO7HSCAE14.7456-T1 | XTAL OSC 14.7456MHZ HCMOS SMD | Abracon Corporation | CA70C1472HLT vs FO7HSCAE14.7456-T1 |
CA70C1472GLT | HCMOS Output Clock Oscillator, 14.7456MHz Nom, | CTS Corporation | CA70C1472HLT vs CA70C1472GLT |
CA70C1472PLT | HCMOS Output Clock Oscillator, 14.7456MHz Nom, | CTS Corporation | CA70C1472HLT vs CA70C1472PLT |
CA70C1472NLT | HCMOS Output Clock Oscillator, 14.7456MHz Nom, | CTS Corporation | CA70C1472HLT vs CA70C1472NLT |
FO7HSCAE14.7456-T2 | HCMOS Output Clock Oscillator, 14.7456MHz Nom, | Abracon Corporation | CA70C1472HLT vs FO7HSCAE14.7456-T2 |