There are no models available for this part yet.
Overview of CA704/01 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA704/01 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2410
|
Newark | Current Bar, 5Mm Spacing, 3 Pole |Altech CA704/01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.3910 | Buy Now | |
DISTI #
CA704/01-ND
|
DigiKey | CURRENT BAR 5MM 3P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2474 | Buy Now | |
DISTI #
845-CA704/01
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 5mm 3 pl Short RoHS: Compliant | 476 |
|
$0.1620 / $0.3900 | Buy Now | |
DISTI #
71224432
|
RS | Current Bar, 5mm spacing, 3 Pole, use with DIN Terminal Block CTS2.5U-N | Altech Corp CA704/01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1570 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.1283 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1348 / $0.2050 | Buy Now | ||
DISTI #
10122092
|
TestEquity LLC | Altech CA704/01 Terminal Block, Screw Clamp Current Bar, Poles 3, CTS2.5UN Series | 0 |
|
$0.1900 | Buy Now |
CAD Models for CA704/01 by Altech Corporation
Part Data Attributes for CA704/01 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|