Part Details for CA624/2 by Altech Corporation
Overview of CA624/2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA624/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2378
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 2 Pole |Altech CA624/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0800 | Buy Now |
DISTI #
CA624/2-ND
|
DigiKey | JUMPER TERM BLK 2POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7926 | Buy Now |
DISTI #
845-CA624/2
|
Mouser Electronics | Terminal Block Tools & Accessories Internal Jumper for CHV6U | 0 |
|
$0.6710 / $1.6500 | Order Now |
DISTI #
71224715
|
RS | Internal Jumper, Screw, 8mm spacing, 2 pole, use with DIN Terminal Block CHV6U | Altech Corp CA624/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5540 / $0.8270 | Buy Now |
DISTI #
10122497
|
TestEquity LLC | Altech CA624/2 Internal Jumper, Screw, 8mm spacing, 2 pole use with DIN Term Blk CHV6U | 0 |
|
$0.8300 | Buy Now |