Part Details for CA6011 by MACOM
Overview of CA6011 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CA6011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA6011-ND
|
DigiKey | IC RF AMP GPS 1.5GHZ-6GHZ Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,251.5830 | Buy Now |
DISTI #
937-CA6011
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded RoHS: Not Compliant | 0 |
|
$1,191.1700 | Order Now |
Part Details for CA6011
CA6011 CAD Models
CA6011 Part Data Attributes
|
CA6011
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA6011
MACOM
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |