Amplifier Circuits
CA5420M
Description: Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8

Overview of CA5420M by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for CA5420M by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA5420M by Rochester Electronics LLC

CA5420M
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-11 V
Neg Supply Voltage-Nom (Vsup)
-10 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
11 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Unity Gain BW-Nom
500
Want to compare parts?
  1. CA5420M
    Rochester Electronics LLC
    Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8
    VS

Alternate Parts for CA5420M

This table gives cross-reference parts and alternative options found for CA5420M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5420M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA5420M Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8 Harris Semiconductor CA5420M vs CA5420M

Related Parts for CA5420M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA5420M by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA5420M by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CA5420M would you like to use for your alert(s)?
  • Please alert me when CA5420M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA5420M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA5420M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA5420M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA5420M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA5420M by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: