CA50C3207PMT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 32MHz Nom,

Overview of CA50C3207PMT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CA50C3207PMT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CA50C3207PMT-ND
DigiKey XTAL OSC XO 32.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.7423
$1.7423 Buy Now
DISTI # CA50C3207PMT
Avnet Americas Automotive Grade Clock Oscillator 32MHz 150ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA50C3207PMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $1.7289
  • 2,000 $1.7061
  • 4,000 $1.6259
  • 6,000 $1.5801
  • 8,000 $1.5457
  • 10,000 $1.5114
  • 100,000 $1.4770
$1.4770 / $1.7289 Buy Now
DISTI # 774-CA50C3207PMT
Mouser Electronics Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 32.0000MHz, +1.8V, Stab 150ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $1.5600
  • 3,000 $1.5600
  • 5,000 $1.5000
$1.5000 / $1.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $1.4400
$1.4400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $2.9800
  • 500 $1.8300
  • 750 $1.4500
  • 1,000 $1.4200
$1.4200 / $2.9800 Buy Now
DISTI # CA50C3207PMT
Avnet Abacus - Tape and Reel (Alt: CA50C3207PMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CA50C3207PMT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA50C3207PMT by CTS Corporation

CA50C3207PMT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
150%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
5 ns
Screening Level
AEC-Q200
Supply Current-Max
25 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
HCMOS
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. CA50C3207PMT
    CTS Corporation
    HCMOS Output Clock Oscillator, 32MHz Nom,
    VS

Alternate Parts for CA50C3207PMT

This table gives cross-reference parts and alternative options found for CA50C3207PMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA50C3207PMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA50C3207NMT HCMOS Output Clock Oscillator, 32MHz Nom, CTS Corporation CA50C3207PMT vs CA50C3207NMT
Part Number Description Manufacturer Compare
CA25C3207NMR HCMOS Output Clock Oscillator, 32MHz Nom, CTS Corporation CA50C3207PMT vs CA25C3207NMR
CA20C3207NMR HCMOS Output Clock Oscillator, 32MHz Nom, CTS Corporation CA50C3207PMT vs CA20C3207NMR
CA20C3207HMR HCMOS Output Clock Oscillator, 32MHz Nom, CTS Corporation CA50C3207PMT vs CA20C3207HMR
CA20C3207PMR HCMOS Output Clock Oscillator, 32MHz Nom, CTS Corporation CA50C3207PMT vs CA20C3207PMR
CA25C3207HMR HCMOS Output Clock Oscillator, 32MHz Nom, CTS Corporation CA50C3207PMT vs CA25C3207HMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA50C3207PMT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA50C3207PMT by CTS Corporation

Select Manufacturer
Which Manufacturer of CA50C3207PMT would you like to use for your alert(s)?
  • Please alert me when CA50C3207PMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA50C3207PMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA50C3207PMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA50C3207PMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA50C3207PMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA50C3207PMT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: