Part Details for CA50C1202PLT by CTS Corporation
Overview of CA50C1202PLT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA50C1202PLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA50C1202PLT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS TTL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7423 | Buy Now |
DISTI #
CA50C1202PLT
|
Avnet Americas | Automotive Grade Clock Oscillator 12MHz 100ppm 3.3VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA50C1202PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5457 / $1.7289 | Buy Now |
DISTI #
774-CA50C1202PLT
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.0000MHz, +3.3V, Stab 100ppm, -55 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.9800 | Buy Now |
DISTI #
CA50C1202PLT
|
Avnet Abacus | - Tape and Reel (Alt: CA50C1202PLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CA50C1202PLT
CA50C1202PLT CAD Models
CA50C1202PLT Part Data Attributes
|
CA50C1202PLT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA50C1202PLT
CTS Corporation
HCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA50C1202PLT
This table gives cross-reference parts and alternative options found for CA50C1202PLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA50C1202PLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM53321B3A-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B3A-12.000000MHZ |
CA50C1202ILT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 12MHz Nom, | CA50C1202PLT vs CA50C1202ILT |
SM53321B2E-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B2E-12.000000MHZ |
SM53321B7E-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B7E-12.000000MHZ |
SM53321B2A-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B2A-12.000000MHZ |
SM53321B3E-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B3E-12.000000MHZ |
SM53321B7A-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B7A-12.000000MHZ |
SM53321B5A-12.000000MHZ | MMD | Check for Price | Oscillator, | CA50C1202PLT vs SM53321B5A-12.000000MHZ |
CA50C1202GLT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 12MHz Nom, | CA50C1202PLT vs CA50C1202GLT |