Part Details for CA416J14 by Tundra Semiconductor Corp
Overview of CA416J14 by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CA416J14
CA416J14 CAD Models
CA416J14 Part Data Attributes
|
CA416J14
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA416J14
Tundra Semiconductor Corp
Rectifier Diode, 80 Element, 12V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |