Part Details for CA3KN40BD3 by Schneider Electric
Overview of CA3KN40BD3 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3KN40BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2631
|
Newark | Contactor, 4Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric CA3KN40BD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9300 | Buy Now |
DISTI #
79C5371
|
Newark | Contactor, 4Pst-No, 24Vdc, 4P, Din, Load Current Inductive:-, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CA3KN40BD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8300 / $55.0900 | Buy Now |
DISTI #
4008-CA3KN40BD3-ND
|
DigiKey | ELECTROMAGNETIC RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$73.1300 | Buy Now |
DISTI #
70379054
|
RS | Control Relay 4 NO,24 VDC,10 A, DIN Rail, TeSys K Series | Schneider Electric CA3KN40BD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$76.0600 | Buy Now |
DISTI #
CA3KN40BD3
|
TME | Contactor: 4-pole, NO x4, 24VDC, 10A, TeSys D, screw terminals Min Qty: 1 | 9 |
|
$35.8500 / $42.2600 | Buy Now |
Part Details for CA3KN40BD3
CA3KN40BD3 CAD Models
CA3KN40BD3 Part Data Attributes
|
CA3KN40BD3
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
CA3KN40BD3
Schneider Electric
4PST, Momentary, 24VDC (Coil), DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 45 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 58 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Voltage(DC)-Max | 24 V | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 40 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 58mm x 45mm x 57mm | |
Reference Standard | BS; CSA; IEC; NFC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | CONTROL RELAY | |
Release Time | 10 ms | |
Sealing | IP2X | |
Surface Mount | NO | |
Termination Type | SNAP-ON |