There are no models available for this part yet.
Overview of CA339F by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CA339F by Harris Semiconductor
Part Data Attributes for CA339F by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CA339F
This table gives cross-reference parts and alternative options found for CA339F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA339F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239F | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | CA339F vs LM239F |
CA239F | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Harris Semiconductor | CA339F vs CA239F |