Part Details for CA3280AF3 by Intersil Corporation
Overview of CA3280AF3 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3280AF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual, 9MHz, Operational Transconductance Amplifier (OTA) / SP Amp Transconductance Amplifier Dual ��15V/36V 16-Pin CDIP | 9000 |
|
RFQ |
Part Details for CA3280AF3
CA3280AF3 CAD Models
CA3280AF3 Part Data Attributes
|
CA3280AF3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3280AF3
Intersil Corporation
DUAL OP-AMP, 1500uV OFFSET-MAX, 9MHz BAND WIDTH, CDIP16, FRIT SEALED, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 125 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 9000 | |
Width | 7.62 mm |
Alternate Parts for CA3280AF3
This table gives cross-reference parts and alternative options found for CA3280AF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3280AF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CA3280AF3 vs LM13600AN |
LM13700AN | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP16, Operational Amplifier | National Semiconductor Corporation | CA3280AF3 vs LM13700AN |
NE5517NG | Dual Transconductance Amplifier 0 to +70 oC, PDIP-16, 25-TUBE | onsemi | CA3280AF3 vs NE5517NG |
LM13600AN | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | CA3280AF3 vs LM13600AN |
LM13600AN | DUAL OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | CA3280AF3 vs LM13600AN |
CA3280E | DUAL OP-AMP, 4000uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CA3280AF3 vs CA3280E |
NE5517N | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Operational Amplifier | NXP Semiconductors | CA3280AF3 vs NE5517N |
LM13700AN | DUAL OP-AMP, 2000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP16 | Rochester Electronics LLC | CA3280AF3 vs LM13700AN |
NJM13700D | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | CA3280AF3 vs NJM13700D |
CA3280AF3 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP16, CERDIP-16 | Harris Semiconductor | CA3280AF3 vs CA3280AF3 |