-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3260EZ | Renesas Electronics Corporation | 4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3027
|
Newark | Op Amp, 4Mhz, 10V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:4V To 16V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:-, Input Offset Voltage:6Mv, Msl:- Rohs Compliant: Yes |Renesas CA3260EZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$3.6700 / $7.3500 | Buy Now |
DISTI #
CA3260EZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Lead time: 24 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | CA3260 - 4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$2.2700 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3260EZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3260EZ
Renesas Electronics Corporation
4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.58 mm | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Width | 7.62 mm |