Part Details for CA3140ATX by Harris Semiconductor
Overview of CA3140ATX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CA3140ATX
CA3140ATX CAD Models
CA3140ATX Part Data Attributes
|
CA3140ATX
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3140ATX
Harris Semiconductor
Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00004 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 20000 |
Alternate Parts for CA3140ATX
This table gives cross-reference parts and alternative options found for CA3140ATX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3140ATX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3140AT | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, MBCY8 | Intersil Corporation | CA3140ATX vs CA3140AT |
CA3140AT/4 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | RCA | CA3140ATX vs CA3140AT/4 |
CA3140AT3 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | Harris Semiconductor | CA3140ATX vs CA3140AT3 |
CA3140AT3 | CA3140AT3 | Intersil Corporation | CA3140ATX vs CA3140AT3 |
CA3140AT/1 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | RCA | CA3140ATX vs CA3140AT/1 |
CA3140AT | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY8 | Thomson Consumer Electronics | CA3140ATX vs CA3140AT |