-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AMZ96 | Renesas Electronics Corporation | 15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output | |
CA3130AMZ | Renesas Electronics Corporation | 15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3016
|
Newark | Opamp, 15Mhz, -55 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:2Mv Rohs Compliant: Yes |Renesas CA3130AMZ RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
CA3130AMZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1305 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
CA3130AMZ
|
Avnet Americas | OP Amp Single GP ?8V/16V 8-Pin SOIC N - Rail/Tube (Alt: CA3130AMZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tube | 1960686 Factory Stock |
|
$5.7300 | Buy Now |
DISTI #
968-CA3130AMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL RoHS: Compliant | 1174 |
|
$3.3900 / $6.4200 | Buy Now |
|
Future Electronics | CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$3.3300 / $3.5400 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 1305 |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
CA3130AMZ
|
TME | IC: operational amplifier, 15MHz, Ch: 1, SO8, ±2.5÷8VDC,5÷16VDC Min Qty: 1 | 0 |
|
$3.9500 / $6.1500 | RFQ |
DISTI #
CA3130AMZ
|
Avnet Silica | OP Amp Single GP �8V/16V 8-Pin SOIC N (Alt: CA3130AMZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3130AMZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3130AMZ
Renesas Electronics Corporation
15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 50000 | |
Wideband | YES | |
Width | 3.9 mm |