Datasheets
CA3108E32-6PZ by: ITT Interconnect Solutions

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Part Details for CA3108E32-6PZ by ITT Interconnect Solutions

Overview of CA3108E32-6PZ by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for CA3108E32-6PZ

CA3108E32-6PZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA3108E32-6PZ Part Data Attributes

CA3108E32-6PZ ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
CA3108E32-6PZ ITT Interconnect Solutions MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-C-5015, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Termination SILVER
Contact Gender MALE
Contact Quantities 16,3,2,2
Contact Sizes 16,12,8,4
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 280
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE
Option GENERAL PURPOSE
Polarization Z
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY
Shell Size 32
Termination Type SOLDER
Total Number of Contacts 23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3108E32-6PZ by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3108E32-6PZ by ITT Interconnect Solutions

  • Please alert me when CA3108E32-6PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA3108E32-6PZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3108E32-6PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA3108E32-6PZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3108E32-6PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3108E32-6PZ by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: