There are no models available for this part yet.
Overview of CA3106F22-14P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CA3106F22-14P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ2226
|
Newark | Connector Circular Straight Plug 19Ct Pin |Itt Cannon CA3106F22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$59.4300 | Buy Now | |
DISTI #
CA3106F22-14P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: CA3106F22-14P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5625 / $89.4475 | Buy Now | |
DISTI #
965-CA3106F22-14P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$66.8900 / $70.8000 | Order Now | |
DISTI #
ITTCA3106F22-14P
|
Heilind Electronics | CA3106F22-14P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
18 On Order |
|
$59.2300 / $120.8800 | Buy Now | |||
DISTI #
ITTCA3106F22-14P
|
Interstate Connecting Components | CA3106F22-14P | 0 |
|
Buy Now | ||
DISTI #
CA3106F22-14P
|
PEI Genesis | ER 19C 19#16 PIN PLUG | 0 |
|
Buy Now | ||
DISTI #
033163-0043
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port (Alt: 033163-0043) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
CA3106F22-14P
|
ECCO | 18 |
|
$120.8800 | Buy Now | ||
Master Electronics |
18 On Order |
|
$59.2300 / $120.8800 | Buy Now |
CAD Models for CA3106F22-14P by ITT Interconnect Solutions
Part Data Attributes for CA3106F22-14P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
19
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Alternate Parts for CA3106F22-14P
This table gives cross-reference parts and alternative options found for CA3106F22-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F22-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F22-14P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CA3106F22-14P vs MS3106F22-14P |