Part Details for CA3106F20-7S-B by ITT Interconnect Solutions
Overview of CA3106F20-7S-B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F20-7S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3106F20-7S-B-ND
|
DigiKey | CONN PLUG W/SKT 8POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$48.9875 / $69.6200 | Buy Now |
DISTI #
CA3106F20-7S-B
|
Avnet Americas | Circular Connector, CA-B Series, Straight Plug, 8 Contacts, Solder Socket, Reverse Bayonet, 20-7 - Bulk (Alt: CA3106F20-7S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4753 / $52.1227 | Buy Now |
DISTI #
ITTCA3106F20-7S-B
|
Heilind Electronics | CAB 8C 8#16 SKT PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3106F20-7S-B
|
Interstate Connecting Components | CAB 8C 8#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for CA3106F20-7S-B
CA3106F20-7S-B CAD Models
CA3106F20-7S-B Part Data Attributes
|
CA3106F20-7S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F20-7S-B
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |