Part Details for CA3106E32A69P-B-01-F0 by ITT Interconnect Solutions
Overview of CA3106E32A69P-B-01-F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E32A69P-B-01-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P0477
|
Newark | Ca Bayonet |Itt Cannon CA3106E32A69P-B-01-F0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0000 | Buy Now |
DISTI #
965-121145-0283A
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$82.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$78.8600 / $231.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$78.8600 / $231.4600 | Buy Now |
Part Details for CA3106E32A69P-B-01-F0
CA3106E32A69P-B-01-F0 CAD Models
CA3106E32A69P-B-01-F0 Part Data Attributes
|
CA3106E32A69P-B-01-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E32A69P-B-01-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41,20 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Shell Size | 32A | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |